Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDM1-357D5EB-S20SCopy
Newark Part No.70AJ1154
Product RangePowerXL DM1 PRO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,531.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,531.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDM1-357D5EB-S20SCopy
Newark Part No.70AJ1154
Product RangePowerXL DM1 PRO Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypePermanent Magnet Motors
Power Rating3kW
No. of PhasesThree Phase
Output Current Max7.5A
Supply Frequency60Hz
IP RatingIP20
Supply Voltage Min525VAC
Supply Voltage Max600VAC
Product RangePowerXL DM1 PRO Series
SVHCCadmium oxide
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
3kW
Output Current Max
7.5A
IP Rating
IP20
Supply Voltage Max
600VAC
SVHC
Cadmium oxide
Compatible Motor Type
Permanent Magnet Motors
No. of Phases
Three Phase
Supply Frequency
60Hz
Supply Voltage Min
525VAC
Product Range
PowerXL DM1 PRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
