Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDM1-116D9EB-S20SCopy
Newark Part No.70AJ1123
Product RangePowerXL DM1 PRO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $940.380 |
| 5+ | $916.880 |
| 10+ | $893.360 |
| 25+ | $846.340 |
Price for:Each
Minimum: 1
Multiple: 1
$940.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDM1-116D9EB-S20SCopy
Newark Part No.70AJ1123
Product RangePowerXL DM1 PRO Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypePermanent Magnet Motors
Power Rating1.1kW
No. of PhasesSingle Phase
Output Current Max6.9A
Supply Frequency60Hz
IP RatingIP20
Supply Voltage Min100VAC
Supply Voltage Max120VAC
Product RangePowerXL DM1 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
1.1kW
Output Current Max
6.9A
IP Rating
IP20
Supply Voltage Max
120VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Permanent Magnet Motors
No. of Phases
Single Phase
Supply Frequency
60Hz
Supply Voltage Min
100VAC
Product Range
PowerXL DM1 PRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
