Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH361NGKCopy
Newark Part No.46K5259
Product RangeK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $937.500 |
| 5+ | $878.000 |
| 10+ | $859.180 |
| 25+ | $842.000 |
| 50+ | $824.810 |
Price for:Each
Minimum: 1
Multiple: 1
$937.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH361NGKCopy
Newark Part No.46K5259
Product RangeK Series
Technical Datasheet
Contact Configuration3PST
Fuse Size HeldClass H
No. of Fuses-
Contact Current AC Max30A
Contact Voltage AC Max600V
Switch Terminals-
No. of Poles3 Pole
Product RangeK Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2015)
Fuse Size Held
Class H
Contact Current AC Max
30A
Switch Terminals
-
Product Range
K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
