Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH161URKNCopy
Newark Part No.74R3147
Also Known AsGTIN UPC EAN: 786685375694
Your Part Number
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $952.280 |
Price for:Each
Minimum: 1
Multiple: 1
$952.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH161URKNCopy
Newark Part No.74R3147
Also Known AsGTIN UPC EAN: 786685375694
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingNEMA 3R
Product Range-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsUL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
-
Switch Disconnector Mountng Type
Flange Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
-
IP / NEMA Rating
NEMA 3R
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
