Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDA1-345D8FB-A20C
Newark Part No.81Y2343
Product RangePowerXL DA1 Series
Also Known AsGTIN UPC EAN: 786685859019
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,471.940 |
| 5+ | $1,398.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,471.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDA1-345D8FB-A20C
Newark Part No.81Y2343
Product RangePowerXL DA1 Series
Also Known AsGTIN UPC EAN: 786685859019
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeAC Motors
Power Rating3hp
Output Current Max5.8A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangePowerXL DA1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
AC Motors
Output Current Max
5.8A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Three Phase
Power Rating
3hp
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
PowerXL DA1 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
