Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD8PR6TET1Copy
Newark Part No.46K6736
Product RangeD8 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.780 |
| 5+ | $30.600 |
| 10+ | $30.410 |
| 25+ | $30.230 |
| 50+ | $30.050 |
| 100+ | $29.860 |
| 250+ | $29.680 |
Price for:Each
Minimum: 1
Multiple: 1
$30.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD8PR6TET1Copy
Newark Part No.46K6736
Product RangeD8 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeD8 Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance303ohm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Bracket
Contact Voltage VAC
220V
Contact Voltage VDC
-
Coil Resistance
303ohm
Coil Voltage
24VDC
Product Range
D8 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
