Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PR4ACopy
Newark Part No.46K6681
Product RangeD7 Series
Your Part Number
553 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
| 5+ | $42.500 |
| 10+ | $41.190 |
| 25+ | $39.880 |
| 50+ | $38.710 |
| 100+ | $36.580 |
| 250+ | $35.420 |
| 5000+ | $34.710 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PR4ACopy
Newark Part No.46K6681
Product RangeD7 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current10A
Product RangeD7 Series
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance2kohm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
120VAC
Product Range
D7 Series
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
2kohm
Technical Docs (1)
Alternatives for D7PR4A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
