Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF3AT1Copy
Newark Part No.40T8635
Product RangeD7 Series
Also Known AsGTIN UPC EAN: 782116484935
Your Part Number
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $54.170 |
| 5+ | $52.820 |
| 10+ | $51.460 |
| 25+ | $48.750 |
| 50+ | $46.040 |
| 100+ | $43.330 |
| 250+ | $40.620 |
Price for:Each
Minimum: 1
Multiple: 1
$54.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF3AT1Copy
Newark Part No.40T8635
Product RangeD7 Series
Also Known AsGTIN UPC EAN: 782116484935
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current15A
Product RangeD7 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact Material-
Coil Resistance400ohm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D7 series general purpose Plug-in Relay with SPDT, DPDT, 3PDT and 4PDT contact arrangements.
- 6V to 240VAC/6 to 110VDC Coil voltage
- Socket, flange, DIN-rail, panel mountings
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
24VDC
Product Range
D7 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
400ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
