Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD5PA2
Newark Part No.46K6480
Product RangeD5 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.240 |
| 5+ | $41.190 |
| 10+ | $40.130 |
| 25+ | $38.020 |
| 50+ | $35.910 |
Price for:Each
Minimum: 1
Multiple: 1
$42.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD5PA2
Newark Part No.46K6480
Product RangeD5 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating15A
Voltage Rating300V
Product RangeD5 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
300V
SVHC
No SVHC (17-Dec-2015)
Socket Terminals
Screw
Current Rating
15A
Product Range
D5 Series
Technical Docs (2)
Alternatives for D5PA2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate