Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD3PR5A
Newark Part No.46K6049
Product RangeD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD3PR5A
Newark Part No.46K6049
Product RangeD3 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current16A
Product RangeD3 Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance10kohm
Approvals & StandardsCE
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D3PR5A is a standard general-purpose Plug-in Relay with DPDT latching (11-pin) contact. The D3 series of relay provides excellent functionality in a popular octal base design. Rigid pins and guide allow for quick and easy installation with little risk of damage.
- Silver alloy contact material
- Plain cover relay
- Panel and DIN rail mounting
- Compact relay capable of breaking relatively large load currents
- 300V Maximum switching voltage
- 100mA at 5VDC (0.5W) Minimum switching requirement
- 30ms Response time
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE
Coil Voltage
120VAC
Product Range
D3 Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
10kohm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
