Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCN15GN3AB
Newark Part No.46K1599
Product RangeFreedom CN15 Series
Also Known AsGTIN UPC EAN: 782113973555
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,899.470 |
| 5+ | $1,842.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,899.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCN15GN3AB
Newark Part No.46K1599
Product RangeFreedom CN15 Series
Also Known AsGTIN UPC EAN: 782113973555
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive-
Switching Current AC3-
Product RangeFreedom CN15 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CN15GN3AB is a 3-pole NEMA-2 non-reversing Freedom Series Contactor features a compact, space-saving design, high strength, impact and temperature resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs available in three basic sizes, covering applications up to 900HP, reducing the number of different contactor/overload relay combinations that have to be stocked. Screw type power terminals have captive, backed-out self-lifting pressure plates with screws - reduced wiring time.
- Straight-through wiring, line lugs at top, load lugs at bottom
- Open NEMA enclosure
- 45A Continuous amp rating
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
Freedom CN15 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
25hp
Coil Voltage VAC Nom
120V
Switching Power AC1
7.5hp
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for CN15GN3AB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability