Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C400T12Copy |
| Newark Part No. | 46K4790 |
| Product Range | Freedom Series |
| Also Known As | GTIN UPC EAN: 782114114780 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $263.490 |
| 5+ | $260.200 |
| 10+ | $256.900 |
| 25+ | $253.610 |
| 50+ | $250.310 |
Price for:Each
Minimum: 1
Multiple: 1
$263.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C400T12Copy |
| Newark Part No. | 46K4790 |
| Product Range | Freedom Series |
| Also Known As | GTIN UPC EAN: 782114114780 |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| Contact Voltage AC Nom | 277V |
| Contact Voltage DC Nom | - |
| Contact Current Max | - |
| Switch Terminals | Screw |
| Product Range | Freedom Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Contact Voltage DC Nom | - |
| Switch Terminals | Screw |
| SVHC | No SVHC (17-Dec-2015) |
| Contact Voltage AC Nom | 277V |
|---|---|
| Contact Current Max | - |
| Product Range | Freedom Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
