Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25FNF360A
Newark Part No.79R6255
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113476131
Your Part Number
Technical Datasheet
280 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $409.200 |
| 5+ | $398.970 |
| 10+ | $388.740 |
| 25+ | $368.280 |
Price for:Each
Minimum: 1
Multiple: 1
$409.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25FNF360A
Newark Part No.79R6255
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113476131
Technical Datasheet
Load Current Inductive60A
Relay MountingPanel Mount
Operating Voltage230V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC320hp
Switching Current AC175A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive75A
Switching Current AC360A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25FNF360A is an open type non-reversing standard Definite Purpose Contactor with 3PST contact, box lugs (Pozidriv setscrew) and quick-connect terminals (side-by-side). The standard line of C25 DP contactor features universal baseplate allows for easy retrofit of competitive units. The contactor is dual-rated for inductive and resistive ratings as well as for horsepower and kilowatt ratings. Accessories including auxiliary contacts, mechanical interlocks and fuse blocks.
- Open with metal mounting plate enclosure
- Completely encased design impervious to dust and other environmental elements
- Highest electrical life in its class - Minimum 250000 operations
Applications
Automation & Process Control, HVAC
Technical Specifications
Load Current Inductive
60A
Operating Voltage
230V
No. of Poles
3 Pole
Switching Current AC1
75A
Coil Voltage VDC Nom
-
Load Current Resistive
75A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
20hp
Coil Voltage VAC Nom
110V
Switching Power AC1
10hp
Switching Current AC3
60A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability