Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25END430A
Newark Part No.79R6252
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113542331
Your Part Number
162 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $221.940 |
| 5+ | $216.400 |
| 10+ | $210.850 |
| 25+ | $199.750 |
| 50+ | $188.650 |
| 100+ | $177.560 |
Price for:Each
Minimum: 1
Multiple: 1
$221.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25END430A
Newark Part No.79R6252
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113542331
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage460V
Contact Configuration4PST
No. of Poles4 Pole
Switching Power AC315hp
Switching Current AC140A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25END430A is an open type non-reversing standard Definite Purpose Contactor with 4PST contact, screw/pressure plate and quick-connect terminals (side-by-side). The standard line of C25 DP contactor features universal baseplate allows for easy retrofit of competitive units. The contactor is dual-rated for inductive and resistive ratings as well as for horsepower and kilowatt ratings. Accessories including auxiliary contacts, mechanical interlocks and fuse blocks.
- Open with metal mounting plate enclosure
- Completely encased design impervious to dust and other environmental elements
- Highest electrical life in its class - Minimum 250000 operations
Applications
Automation & Process Control, HVAC
Technical Specifications
Load Current Inductive
30A
Operating Voltage
460V
No. of Poles
4 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
4PST
Switching Power AC3
15hp
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Alternatives for C25END430A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
