Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DNF340TCopy
Newark Part No.46K3094
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116300709
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $130.770 |
| 5+ | $127.500 |
| 10+ | $124.230 |
| 25+ | $117.690 |
Price for:Each
Minimum: 1
Multiple: 1
$130.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DNF340TCopy
Newark Part No.46K3094
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116300709
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC150A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC15.5kW
Load Current Resistive50A
Switching Current AC340A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25DNF340T is a definite purpose C25 Non-reversing Contactor features a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from magnet structure - reduces or eliminates noise. The non-reversing contactor with 3-pole frame, open with metal mounting plate enclosure and box lugs (Pozidriv setscrew) and quick connect terminals (side-by-side). This DP contactor is designed to handle the most challenging installations.
- Completely encased design impervious to dust and other environmental elements
- Open components and enclosed designs
- Mounting holes align to 60A, eliminating re-tapping and redesign
- Terminal sizes accommodate same or larger wire sizes
Applications
Automation & Process Control, HVAC, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
5.5kW
Switching Current AC3
40A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability