Print Page
Image is for illustrative purposes only. Please refer to product description.

47,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $165.340 |
Price for:Each
Minimum: 1
Multiple: 1
$165.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBR2020Copy
Newark Part No.45K7240
Technical Datasheet
Product Range-
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC120V
Circuit Breaker MountingPlug On
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating VAC
120V
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
Plug On
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
