Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19GN0A5E045-CRKCopy
Newark Part No.01AH2093
Product RangeAN19 Freedom Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $588.730 |
Price for:Each
Minimum: 1
Multiple: 1
$588.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19GN0A5E045-CRKCopy
Newark Part No.01AH2093
Product RangeAN19 Freedom Series
Technical Datasheet
No. of Inputs4Inputs
Current Rating45A
No. of Outputs2Outputs
Kit ContentsAN19 Starter, Remote Reset Mod, 10250T Pushbutton, RESET Pushbutton Legend Plate, Mnt Plate, Wire
Supply Voltage Max600V
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Inputs
4Inputs
No. of Outputs
2Outputs
Supply Voltage Max
600V
SVHC
No SVHC (17-Dec-2015)
Current Rating
45A
Kit Contents
AN19 Starter, Remote Reset Mod, 10250T Pushbutton, RESET Pushbutton Legend Plate, Mnt Plate, Wire
Product Range
AN19 Freedom Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
