Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19DN0A5E045Copy
Newark Part No.08R6472
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 786685417707
Your Part Number
44 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
42 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $595.810 |
Price for:Each
Minimum: 1
Multiple: 1
$595.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19DN0A5E045Copy
Newark Part No.08R6472
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 786685417707
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating27A
Supply Voltage Min115VAC
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 1
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Freedom NEMA motor control starter
- Dimension length is 4.98inch, height is 7.1inch and 2.6inch width
- Certified by UL, CSA, CE, NEMA
- Horizontal mounting
- Coil voltage is 120 ohm to 60 ohm or 110 ohm to 50 ohm
- C440 electronic relay
- Current rating is 27A
- Non-reversing configuration
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
27A
Supply Voltage Max
600VAC
Product Range
AN19 Freedom Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
115VAC
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability