Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16BN0CC
Newark Part No.45K5745
Product RangeFreedom Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $815.090 |
| 5+ | $794.720 |
| 10+ | $777.080 |
| 25+ | $764.080 |
Price for:Each
Minimum: 1
Multiple: 1
$815.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16BN0CC
Newark Part No.45K5745
Product RangeFreedom Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating5hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating18A
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 0
Product RangeFreedom Series
SVHCCadmium oxide
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
18A
Supply Voltage Max
600VAC
Product Range
Freedom Series
Power Rating
5hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 0
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
