Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16AN0BCCopy
Newark Part No.45K5736
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 782113971421
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $887.450 |
| 5+ | $865.260 |
| 10+ | $843.080 |
| 25+ | $798.700 |
Price for:Each
Minimum: 1
Multiple: 1
$887.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16AN0BCCopy
Newark Part No.45K5736
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 782113971421
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating2hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating9A
Supply Voltage Min230VAC
Supply Voltage Max240VAC
IP / NEMA RatingNEMA 00
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
240VAC
Product Range
AN19 Freedom Series
Power Rating
2hp
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
NEMA 00
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
