Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoA201K4CACopy
Newark Part No.48K9168
Product RangeA200 Series
Also Known AsGTIN UPC EAN: 786678231723
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,133.980 |
| 5+ | $10,577.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11,133.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoA201K4CACopy
Newark Part No.48K9168
Product RangeA200 Series
Also Known AsGTIN UPC EAN: 786678231723
Technical Datasheet
Load Current Inductive135A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3100hp
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeA200 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
135A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
A200 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
100hp
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
