Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57602405
Newark Part No.89M5410
Technical Datasheet
No. of Digits / Alpha8
Digit Height-
Supply Voltage Min195.5VDC
Supply Voltage Max264.5VDC
Panel Cutout Height68.07mm
Panel Cutout Width68.07mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
195.5VDC
Panel Cutout Height
68.07mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
-
Supply Voltage Max
264.5VDC
Panel Cutout Width
68.07mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate