Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57551400Copy
Newark Part No.27K6025
Product RangeFUSION Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57551400Copy
Newark Part No.27K6025
Product RangeFUSION Series
Technical Datasheet
No. of Digits / Alpha126
Digit Height-
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Panel Cutout Height68mm
Panel Cutout Width137.92mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFUSION Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 57551400 is a Fusion Integrated Machine Controller with 100-line ladder logic processor for ultimate flexibility. The Fusion® integrated machine controller is an user-configurable operator interface with backlight LCD display and 18-button tactile feedback keypad and high-speed counter with five presets and prewarn, totalizer, batch counter and ratemeter.
- RS-232 and RS-485 serial communications
- Type 4X enclosure
Applications
Industrial
Contents
Fusion integrated machine controller, Configuration software.
Technical Specifications
No. of Digits / Alpha
126
Supply Voltage Min
85VAC
Panel Cutout Height
68mm
Operating Temperature Min
0°C
Product Range
FUSION Series
Digit Height
-
Supply Voltage Max
265VAC
Panel Cutout Width
137.92mm
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
