Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No40892401Copy
Newark Part No.41B9542
Also Known AsGTIN UPC EAN: 782114011768
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No40892401Copy
Newark Part No.41B9542
Also Known AsGTIN UPC EAN: 782114011768
Technical Datasheet
Accessory TypeRotary Contactor
For Use WithEaton Counters, Panel Meters, Tachometers and Timers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 40892401 is a 1:3 ratio leaf switch output Rotary Contactor for use with counters, panel meters, tachometers and timers.
- No power required
- Contact closure output
- 12" (304.8mm) Wire leads
Applications
Industrial
Technical Specifications
Accessory Type
Rotary Contactor
Product Range
-
For Use With
Eaton Counters, Panel Meters, Tachometers and Timers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
