Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No4-Y-41314-401-MEQCopy
Newark Part No.33K3427
Product RangeME Series
Also Known AsGTIN UPC EAN: 782114210253
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No4-Y-41314-401-MEQCopy
Newark Part No.33K3427
Product RangeME Series
Also Known AsGTIN UPC EAN: 782114210253
Technical Datasheet
No. of Digits / Alpha4
Digit Height4.8mm
Supply Voltage Min-
Supply Voltage Max12VDC
Panel Cutout Height28.2mm
Panel Cutout Width43.7mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeME Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
28.2mm
Operating Temperature Min
-
Product Range
ME Series
Digit Height
4.8mm
Supply Voltage Max
12VDC
Panel Cutout Width
43.7mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
