Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No38150100
Newark Part No.87F6118
Also Known AsGTIN UPC EAN: 782114010969
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No38150100
Newark Part No.87F6118
Also Known AsGTIN UPC EAN: 782114010969
Technical Datasheet
Pulses Per Revolution100
Rotational Speed Max-
Encoder Output-
Frequency-
Encoder Mounting3/8" Shaft
Rotational Life Cycles-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 38150100 is a single-channel Cube Shaft Encoder measures web speed, length or position when radial load does not exceed 20lbs and axial load does not exceed 10lbs. Delivers 100 pulses per revolution. Sealed against dust and oil.
- Tapped holes for face or base mounting
- Military style connector
- Sealed ball bearing
- Aluminium with black anodized finish housing
- 9 to 16VDC Input voltage range
- 60mA at 16VDC Maximum input current
- 2% Ripple
- 100mA Maximum sinking output current
- 1.3VDC at 100mA Maximum output voltage
- 40VDC Maximum blocking voltage
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
100
Encoder Output
-
Encoder Mounting
3/8" Shaft
Product Range
-
Rotational Speed Max
-
Frequency
-
Rotational Life Cycles
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
