Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13105AQD07Copy
Newark Part No.44K5543
Product RangeComet Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $368.860 |
| 5+ | $339.350 |
Price for:Each
Minimum: 1
Multiple: 1
$368.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13105AQD07Copy
Newark Part No.44K5543
Product RangeComet Series
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max57mm
Sensing MethodBackground Suppression, Diffuse Reflective
Product RangeComet Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead
Product Overview
13105AQD07 is an Eaton Moeller® series E58 diffuse reflective sensor. Certifications are UL 508, UL File No.: E117028, CSA Class No.: 3211-07, UL, UL Category Control No.: NRKH, NRKH7, CSA, CSA File No.: 50513, CE, IEC/EN 60947-5-2, CSA-C22.2 No. 14.
- 4-wire/plug-in connection M12 x 1 connection type
- NEMA 6/IP67 degree of protection, 18mm diameter sensor
- Plastic, cylinder, screw-thread enclosure type
- Short-circuit protection, protection against polarity reversal, reflected-light beam
- 250mA max output current, 50mm rated switching distance
- 1ms response time, programmable/configurable switch function
- 500Hz switching frequency, NPN switching output
- 30V max voltage rating, 22AWG wire size
- 158.75mm product length/depth, 50.8mm product height, 133.35mm product width
- Ambient operating temperature range from -40 to 70°C
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Background Suppression, Diffuse Reflective
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP69K
Operating Temperature Max
70°C
Sensing Distance Max
57mm
Product Range
Comet Series
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
