Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10316H50
Newark Part No.44K4928
Product Range10316 Series
Also Known AsGTIN UPC EAN: 782113204819
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,912.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,912.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10316H50
Newark Part No.44K4928
Product Range10316 Series
Also Known AsGTIN UPC EAN: 782113204819
Technical Datasheet
Limit Switch ActuatorSide Rotary Rod
Contact Configuration-
Contact Current AC Max1.2A
Contact Voltage AC Max600V
Operating Force Max-
Product Range10316 Series
Contact Current DC Max1.1A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10316H50 is a rotating shaft Limit Switch allows the shaft to be rotated a preset number of revolutions (adjustable from 1/2 to 100 with an accuracy of 1/20 of a turn) before the contacts will switch. A second set of 2NC contacts will trip when reaching a preset limit in the opposite direction. This switch is typically used in crane and hoist applications to provides end of travel stops for the hook assembly.
- NEMA 1 Enclosure rating
Applications
Automotive, Industrial
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
1.2A
Operating Force Max
-
Contact Current DC Max
1.1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
10316 Series
Contact Voltage DC Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
