Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-71XCopy
Newark Part No.44K3582
Product Range10250T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $174.140 |
| 5+ | $170.660 |
| 10+ | $167.170 |
| 25+ | $163.690 |
| 50+ | $160.210 |
| 100+ | $156.730 |
| 10000+ | $153.240 |
Price for:Each
Minimum: 1
Multiple: 1
$174.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-71XCopy
Newark Part No.44K3582
Product Range10250T Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Flat
IP Rating-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round Flat
Product Range
10250T Series
Switch Operation
Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
