Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T331Copy
Newark Part No.44K2972
Product Range10250T Series
Your Part Number
99 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $550.240 |
| 5+ | $506.210 |
Price for:Each
Minimum: 1
Multiple: 1
$550.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T331Copy
Newark Part No.44K2972
Product Range10250T Series
Technical Datasheet
No. of Axes-
Track Resistance1kohm
Supply Voltage Max50V
No. of Switch Positions-
Contact Current AC Max6A
Contact Voltage AC Max120V
Rotation Electrical Angle-
Handle StyleKnob
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Axes
-
Supply Voltage Max
50V
Contact Current AC Max
6A
Rotation Electrical Angle
-
Product Range
10250T Series
Track Resistance
1kohm
No. of Switch Positions
-
Contact Voltage AC Max
120V
Handle Style
Knob
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
