Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T15112H634Copy
Newark Part No.44K1786
Product Range10250T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $346.460 |
| 5+ | $339.530 |
| 10+ | $332.600 |
| 25+ | $325.670 |
| 50+ | $318.740 |
Price for:Each
Minimum: 1
Multiple: 1
$346.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T15112H634Copy
Newark Part No.44K1786
Product Range10250T Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-NO, SPST-NC
Product Range10250T Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw60°
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Switch Operation
Maintained
Product Range
10250T Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
60°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
