Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | 10250T103Copy |
| Newark Part No. | 44K1540 |
| Product Range | 10250T Series |
| Also Known As | GTIN UPC EAN: 782113203294 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.240 |
| 5+ | $68.480 |
| 10+ | $67.710 |
| 25+ | $66.950 |
| 50+ | $64.110 |
| 100+ | $63.430 |
| 250+ | $62.750 |
Price for:Each
Minimum: 1
Multiple: 1
$69.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | 10250T103Copy |
| Newark Part No. | 44K1540 |
| Product Range | 10250T Series |
| Also Known As | GTIN UPC EAN: 782113203294 |
| Technical Datasheet | |
| For Use With | 10250T Series Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | 10250T Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 10250T103 is a green non-illuminated Momentary Operator for use with the 10250T series pushbutton switch.
- Flush button
Applications
Industrial
Technical Specifications
| For Use With | 10250T Series Pushbutton Switches |
|---|---|
| Product Range | 10250T Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
