Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250H364
Newark Part No.44K0981
Product Range10250H Series
Your Part Number
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $886.480 |
Price for:Each
Minimum: 1
Multiple: 1
$886.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250H364
Newark Part No.44K0981
Product Range10250H Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions2 Position
Approvals / StandardsCSA, UL
IP Rating-
Switch Case-
Product Range10250H Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA, UL
Switch Case
-
SVHC
No SVHC (17-Dec-2015)
No. of Positions
2 Position
IP Rating
-
Product Range
10250H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability