Print Page
UP2B-4R7-R
Power Inductor (SMD), UNI-PAC™, 4.7 µH, 5.5 A, Unshielded, 4.2 A, UP2B Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-4R7-R
Newark Part No.
Re-Reel29K6279
Cut Tape29K6279
Product RangeUP2B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-4R7-R
Newark Part No.
Re-Reel29K6279
Cut Tape29K6279
Product RangeUP2B Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Product RangeUP2B Series
Saturation Current (Isat)4.2A
Power Inductor Case13.97mm x 10.41mm x 6mm
Inductance Tolerance± 20%
DC Resistance Max0.0165ohm
Product Length13.97mm
Product Width10.41mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
4.2A
Inductance Tolerance
± 20%
Product Length
13.97mm
Product Height
6mm
RMS Current (Irms)
5.5A
Product Range
UP2B Series
Power Inductor Case
13.97mm x 10.41mm x 6mm
DC Resistance Max
0.0165ohm
Product Width
10.41mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for UP2B-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate