Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-100-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel59M3323RL
Cut Tape59M3323
Product RangeUP2B Series
Your Part Number
604 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.640 |
| 25+ | $1.560 |
| 50+ | $1.470 |
| 100+ | $1.390 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2500+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-100-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel59M3323RL
Cut Tape59M3323
Product RangeUP2B Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.3A
Power Inductor Case13.97mm x 10.41mm x 6mm
Product RangeUP2B Series
Inductor Case / Package-
DC Resistance Max0.0267ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width10.41mm
Product Height6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
13.97mm x 10.41mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.41mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
3.3A
Product Range
UP2B Series
DC Resistance Max
0.0267ohm
Product Length
13.97mm
Product Height
6mm
Technical Docs (2)
Alternatives for UP2B-100-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
