Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoSD8328-100-R.Copy
Newark Part No.15AC0283
Product RangeSD8328 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD8328-100-R.Copy
Newark Part No.15AC0283
Product RangeSD8328 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSD8328 Series
Power Inductor Case9.5mm x 8.3mm x 3mm
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length9.5mm
Product Width8.3mm
Product Height3mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SD8328 Series
DC Resistance Max
0.045ohm
Product Length
9.5mm
Product Height
3mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
2.6A
Power Inductor Case
9.5mm x 8.3mm x 3mm
Inductance Tolerance
± 30%
Product Width
8.3mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
