Print Page
SD25-1R2-R
Power Inductor (SMD), 1.2 µH, 3.33 A, Shielded, 3.81 A, SD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-1R2-R
Newark Part No.
Full Reel27K9062
Re-Reel52K7747
Cut Tape52K7747
Product RangeSD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 2900+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-1R2-R
Newark Part No.
Full Reel27K9062
Re-Reel52K7747
Cut Tape52K7747
Product RangeSD Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.33A
Inductor ConstructionShielded
Saturation Current (Isat)3.81A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2.5mm
DC Resistance Max-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.33A
Saturation Current (Isat)
3.81A
Power Inductor Case
5.2mm x 5.2mm x 2.5mm
Inductor Case / Package
-
Product Length
5.2mm
Product Height
2.5mm
Technical Docs (1)
Alternatives for SD25-1R2-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate