Print Page
MCL1005-1R3-R
Multilayer Inductor, 1.3 nH, 100 mohm, 10 GHz, 400 mA, 0402 [1005 Metric], MCL1005 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-1R3-R
Newark Part No.
Full Reel41AH6353
Re-Reel41AH6352
Cut Tape41AH6352
Product RangeMCL1005 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.024 |
| 20000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-1R3-R
Newark Part No.
Full Reel41AH6353
Re-Reel41AH6352
Cut Tape41AH6352
Product RangeMCL1005 Series
Technical Datasheet
Inductance1.3nH
Product RangeMCL1005 Series
DC Resistance Max100mohm
Self Resonant Frequency10GHz
DC Current Rating400mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.3nH
DC Resistance Max
100mohm
DC Current Rating
400mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
MCL1005 Series
Self Resonant Frequency
10GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL1005-1R3-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate