Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-330-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76T4753RL
Cut Tape76T4753
Product RangeHC9 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 25+ | $3.230 |
| 100+ | $2.970 |
| 250+ | $2.960 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 5000+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-330-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76T4753RL
Cut Tape76T4753
Product RangeHC9 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.42A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case14.1mm x 13.1mm x 7.5mm
Product RangeHC9 Series
Inductor Case / Package-
DC Resistance Max0.0488ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
14.1mm x 13.1mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
4.42A
Saturation Current (Isat)
7A
Product Range
HC9 Series
DC Resistance Max
0.0488ohm
Product Length
14.1mm
Product Height
7.5mm
Technical Docs (1)
Alternatives for HC9-330-R
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
