Print Page
DRQ73-4R7-R
Inductor, Power, 4.422 µH, 20%, 0.0297 ohm, 3.09 A, 7.6mm x 7.6mm x 3.55mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-4R7-RCopy
Newark Part No.
Full Reel54K4477
Cut Tape27K7258
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1350 | $2.220 | $2,997.00 |
| Total Price | $2,997.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
| 2000+ | $1.100 |
| 4000+ | $0.991 |
| 6000+ | $0.955 |
| 10000+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-4R7-RCopy
Newark Part No.
Full Reel54K4477
Cut Tape27K7258
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel4.422µH
RMS Current, Parallel3.09A
Saturation Current, Parallel3.78A
DC Resistance Max, Parallel0.0297ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
3.09A
DC Resistance Max, Parallel
0.0297ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
4.422µH
Saturation Current, Parallel
3.78A
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ73-4R7-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate