Print Page
DRQ73-220-R
Inductor, Power, 22.65 µH, 20%, 0.107 ohm, 1.62 A, 7.6mm x 7.6mm x 3.55mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-220-R
Newark Part No.
Full Reel54K4472
Cut Tape27K7253
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1350 | $3.390 | $4,576.50 |
| Total Price | $4,576.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
| 2000+ | $1.100 |
| 4000+ | $0.991 |
| 6000+ | $0.955 |
| 10000+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-220-R
Newark Part No.
Full Reel54K4472
Cut Tape27K7253
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel22.65µH
RMS Current, Parallel1.62A
Saturation Current, Parallel1.67A
DC Resistance Max, Parallel0.107ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.62A
DC Resistance Max, Parallel
0.107ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
22.65µH
Saturation Current, Parallel
1.67A
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ73-220-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate