Print Page
DRQ127-101-R
Inductor, Power, 99.31 µH, 20%, 0.163 ohm, 1.96 A, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-101-R
Newark Part No.
Full Reel54K4444
Cut Tape27K7225
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $2.050 | $717.50 |
| Total Price | $717.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 1000+ | $1.690 |
| 2000+ | $1.600 |
| 4000+ | $1.440 |
| 6000+ | $1.390 |
| 10000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-101-R
Newark Part No.
Full Reel54K4444
Cut Tape27K7225
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel99.31µH
RMS Current, Parallel1.96A
Saturation Current, Parallel3.64A
DC Resistance Max, Parallel0.163ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.96A
DC Resistance Max, Parallel
0.163ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
99.31µH
Saturation Current, Parallel
3.64A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-101-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate