Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-150-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC0146RL
Cut Tape74AC0146
Product RangeDR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $1.060 |
| 100+ | $1.000 |
| 250+ | $0.947 |
| 500+ | $0.895 |
| 1000+ | $0.844 |
| 5000+ | $0.802 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-150-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC0146RL
Cut Tape74AC0146
Product RangeDR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.11A
Inductor ConstructionShielded
Saturation Current (Isat)2.48A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
RoHS Phthalates Compliant
To Be Advised
RMS Current (Irms)
2.11A
Saturation Current (Isat)
2.48A
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for DR74-150-R
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
