Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58M5178RL
Cut Tape58M5178
Product RangeDR Series
Your Part Number
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.912 |
| 100+ | $0.806 |
| 250+ | $0.799 |
| 500+ | $0.792 |
| 1000+ | $0.776 |
| 5000+ | $0.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58M5178RL
Cut Tape58M5178
Product RangeDR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.04A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
6.04A
Saturation Current (Isat)
11.2A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (2)
Alternatives for DR127-100-R
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
