Print Page
DR1050-151-R
Power Inductor (SMD), 150 µH, 1.26 A, Shielded, 1.15 A, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-151-R
Newark Part No.20M1075
Product RangeDR1050 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-151-R
Newark Part No.20M1075
Product RangeDR1050 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.26A
Inductor ConstructionShielded
Product RangeDR1050 Series
Saturation Current (Isat)1.15A
Power Inductor Case10.5mm x 10.3mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.298ohm
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
DC Resistance Max
0.298ohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.26A
Product Range
DR1050 Series
Power Inductor Case
10.5mm x 10.3mm x 5mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate