Print Page
DR1040-3R8-R
Power Inductor (SMD), 3.8 µH, 5.5 A, Shielded, 6.4 A, DR1040 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-3R8-R
Newark Part No.99M2889
Product RangeDR1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
Price for:Each
Minimum: 850
Multiple: 850
$2,575.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-3R8-R
Newark Part No.99M2889
Product RangeDR1040 Series
Technical Datasheet
Inductance3.8µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Product RangeDR1040 Series
Saturation Current (Isat)6.4A
Power Inductor Case10.5mm x 10.3mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.013ohm
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
DC Resistance Max
0.013ohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
5.5A
Product Range
DR1040 Series
Power Inductor Case
10.5mm x 10.3mm x 4mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate