Print Page
CTX100-4P-R
Inductor, Power, 99.09 µH, 20%, 0.565 ohm, 720 mA, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4P-R
Newark Part No.
Full Reel27K6957
Re-Reel52K7415
Cut Tape52K7415
Product RangeECONO-PAC CTX 4P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $4.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 2000+ | $5.210 |
| 4000+ | $4.910 |
| 8000+ | $4.650 |
| 12000+ | $4.510 |
| 20000+ | $4.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4P-R
Newark Part No.
Full Reel27K6957
Re-Reel52K7415
Cut Tape52K7415
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Product RangeECONO-PAC CTX 4P Series
Inductance, Parallel99.09µH
RMS Current, Parallel720mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.565ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ECONO-PAC CTX 4P Series
RMS Current, Parallel
720mA
DC Resistance Max, Parallel
0.565ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
99.09µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for CTX100-4P-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate