Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTPL-CR
Newark Part No.95F5182
Product RangeTelpower TPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.400 |
| 5+ | $395.350 |
| 10+ | $370.520 |
| 25+ | $343.610 |
| 50+ | $322.910 |
| 100+ | $304.280 |
Price for:Each
Minimum: 1
Multiple: 1
$426.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTPL-CR
Newark Part No.95F5182
Product RangeTelpower TPL Series
Technical Datasheet
Product RangeTelpower TPL Series
Fuse Current400A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric38.1mm x 88.9mm
Fuse Size Imperial1-1/2" x 3-1/2"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
Telpower TPL Series
Voltage Rating VAC
-
Fuse Size Metric
38.1mm x 88.9mm
Blow Characteristic
-
Fuse Current
400A
Voltage Rating VDC
170V
Fuse Size Imperial
1-1/2" x 3-1/2"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TPL-CR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
