Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-B-25Copy
Newark Part No.16F1782
Product RangeTelpower TPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $99.800 |
| 25+ | $91.960 |
| 50+ | $86.220 |
| 100+ | $81.510 |
| 250+ | $74.200 |
Price for:Each
Minimum: 10
Multiple: 10
$998.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-B-25Copy
Newark Part No.16F1782
Product RangeTelpower TPA Series
Technical Datasheet
Product RangeTelpower TPA Series
Fuse Current25A
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Size Metric14.61mm x 38.1mm
Fuse Size Imperial-
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
Telpower TPA Series
Voltage Rating VAC
-
Fuse Size Metric
14.61mm x 38.1mm
Blow Characteristic
Slow Blow
Fuse Current
25A
Voltage Rating VDC
65V
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
