Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTCFH100NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09R2651
Product RangeCUBEFuse TCFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $68.300 |
| 10+ | $66.540 |
| 25+ | $63.040 |
Price for:Each
Minimum: 6
Multiple: 6
$409.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCFH100NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09R2651
Product RangeCUBEFuse TCFH Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current100A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeCUBEFuse TCFH Series
Voltage Rating VAC600V
Voltage Rating VDC300V
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TCFH100N is a non-indicating Cartridge Fuse Holder made of glass filled PBT case, copper alloy interface clips with tin plating, steel terminals and stainless steel DIN rail spring. It is suitable for use with the CUBEFuse™ fuses.
- -40 to 80°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (08-Jul-2021)
Fuse Current
100A
Holder Terminals
Screw
Product Range
CUBEFuse TCFH Series
Voltage Rating VDC
300V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
